SYNAPSE WIRELESS INC  

Development Tool SNAP Node - Proto Board without Radio

Mfr Part#: SN171GG-NR
Packaging:  EACH
Std Packaging Qty:  1

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

£26.54 GBP (each)
1+ £26.54

Availability

Qty in Stock: 159
Reserve Stock : 9
In Transit : N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Application Type: Wireless Solutions
  • Core Supported: SNAP Networks

SN171 – ProtoBoard™, Synapse makes it even easier to put the RF Engine™ to work in your application. Whether you’re developing rapid prototypes or building a sophisticated finished assembly, the ProtoBoard provides a solid platform for embedded SNAP® wireless applications.

Our intent with the ProtoBoard is to not get in your way. To that end, the ProtoBoard has jumpers which enable all peripherals to be fully disabled – freeing all pins of the RF Engine for complete access by your application.

Like all SNAP Nodes, the ProtoBoard may serve as the SNAP Bridge for connection to Portal® or a SNAPconnect. It is also capable of true low-power operation,achieving a 2.5 uA sleep state.

Features:

  • Compatible with all Synapse RF Engine modules
  • RS-232 port with full hardware flow control (UART1) fully jumper selectable, can be completely “removed” from system
  • 2 status LEDs, yellow and green—can be disabled by jumper
  • Push-button switch, can be jumpered to Reset, GPIO, or disabled
  • Battery connector or power regulator option
  • Terminal blocks bring out all RF Engine pins and Vext (supply power)
  • 2x12, 2mm pitch header for ribboncable access to all RF Engine Pins

Applications:

  •  Prototyping a remote GPS module

 

Accessories (5)

SYNAPSE WIRELESS INC

RF300 Series 250 kbps 900 MHz Chip Antenna SYNAPSE RF Engine

Mfr Part#: RF300PC1
Packaging : BOX

RoHS compliant

Request a Quote
Qty in Stock: 767
Reserve Stock : 30
In Transit : N/A
Min. Order Qty:
Multiple of:
SYNAPSE WIRELESS INC

RF300 Series 915 MHz RP-SMA Antenna Connector Amplified RF Engine

Mfr Part#: RF300PD1
Packaging : BOX

RoHS compliant

Request a Quote
Qty in Stock: 376
Reserve Stock : 0
In Transit : N/A
Min. Order Qty:
Multiple of:
SYNAPSE WIRELESS INC

RF100 Series 250 kbps 2.4 GHz F Type Antenna SYNAPSE RF Engine

Mfr Part#: RF100PC6
Packaging : EACH

RoHS compliant

1+ £16.43
GBP   (each)
Qty in Stock: 293
Reserve Stock : 112
In Transit : N/A
Min. Order Qty:
Multiple of:
Add to Cart
SYNAPSE WIRELESS INC

RF200 Series 2 Mbps 2.4 GHz chip Antenna SYNAPSE RF Engine

Mfr Part#: RF200P81
Packaging : BOX

RoHS compliant

Request a Quote
Qty in Stock: 0
Reserve Stock : 0
In Transit : N/A
Min. Order Qty:
Multiple of:
SYNAPSE WIRELESS INC

RF200 Series 2 Mbps 2.4 GHz RP-SMA Antenna Connector Amplified RF Engine

Mfr Part#: RF200PD1
Packaging : BOX

RoHS compliant

1+ £16.81
GBP   (each)
Qty in Stock: 0
Reserve Stock : 0
In Transit : N/A
Min. Order Qty:
Multiple of:
Add to Cart

Product Reviews (0)

Stay in touch with the latest news...