CYPRESS  

FM28V Series 256 Kb (32 K x 8) 3.3 V 70 ns Parallel F-RAM Memory - SOIC-28

Mfr Part#: FM28V020-SG
Mounting Method:  Surface Mount
Package Style:  SOIC-28
Packaging:  TUBE
Std Packaging Qty:  27

 
 

Share


Download Center

Prices

£10.16 GBP (each)
1 - 4 £10.16
5 - 14 £9.89 (Save 3%)
15 - 39 £9.61 (Save 5%)
40+ £9.24 (Save 9%)

Availability

Qty in Stock : 0
On Order :
4,316
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • FRAM Type: Non Volatile
  • Memory Density: 256 kb
  • Interface Type: Parallel
  • Memory Organization: 32 K x 8
  • Supply Voltage-Nom: 2 to 3.6 V
  • Access Time-Max: 70 ns
  • Temperature Range: -40 to +85 °C

The FM28V020-SG is a part of FM28V series F-RAM. It has an operating temperature ranging from -40°C to +85°C and its available in SOIC-28 package.

The FM28V020 is a 32K x 8 nonvolatile memory that reads and writes like a standard SRAM. A ferroelectric random access memory or F-RAM is nonvolatile, which means that data is retained after power is removed.

Features:

  • 256Kbit Ferroelectric Nonvolatile RAM:
    • Organized as 32Kx8
    • High Endurance 100 Trillion (1e14) Read/Writes
    • NoDelay™ Writes
    • Page Mode Operation
    • Advanced High-Reliability Ferroelectric Process
  • Superior to Battery-backed SRAM Modules:
    • No battery concerns
    • Monolithic reliability
    • True surface mount solution, no rework steps
    • Superior for moisture, shock, and vibration
    • Resistant to negative voltage undershoots
  • SRAM Replacement:
    • JEDEC 32Kx8 SRAM pinout
    • 70 ns Access Time, 140 ns Cycle Time
  • Low Power Operation:
    • 2.0 V – 3.6 V Power Supply
    • Standby Current 90 μA (typ)
    • Active Current 7 mA (typ)

View the available FM28V series of F-RAM

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 00800 123 69874

Product Reviews (0)

Stay in touch with the latest news...