DIODES INCORPORATED  

ZXTN25100BFH Series 100 V 3 A SMT Medium Power Transistor - SOT-23-3

Mfr Part#: ZXTN25100BFHTA
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

£0.1396 GBP (each)
3000+ £0.1396

Availability

Qty in Stock : 0
On Order :
87,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Polarity: NPN
  • CE Voltage-Max: 100 V
  • Collector Current Max: 3 A
  • Power Dissipation-Tot: 1.25 W

The ZXTN25100BFHTA is an NPN low saturation transistor with a collector to emitter voltage of 100 V. Available in surface mount 3-pin SOT-23 package.

Features:

  • BVCEO > 100 V
  • BVCEX > 170 V forward blocking voltage
  • BVECO > 6 V reverse blocking voltage
  • IC = 3 A high Continuous Collector Current
  • Low saturation voltage, VCE(SAT) < 80 mV @1 A
  • RCE(SAT) = 67 mΩ for a low equivalent On-Resistance
  • 1.25 W Power dissipation
  • hFE specified up to 3 A for high current gain hold up
  • Complementary PNP Type: ZXTP25100BFH
  • Totally Lead-Free & Fully RoHS compliant 
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability

Applications:

  • Lamp relay and solenoid drivers
  • General switching in automotive and industrial applications
  • Motor drive and control

 

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 00800 123 69874

Product Reviews (0)

Stay in touch with the latest news...