THIS PRODUCT IS AVAILABLE IN BOTH
CUT TO LENGTH QTYS & MINI-REELS

NXP   

SSL2101 Series 276 VAC 3.75 mA SMPS Control IC for LED driver - SOIC-16

Mfr Part#: SSL2101T/N1,518
Mounting Method:  SurfaceMount 

Package Style:  SOIC-16 

Packaging:  Cut Tape

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

£1.21 GBP (each)
1-24 £1.21
25-99 £1.18 (Save 3%)
100+ £1.15 (Save 5%)

Availability

Qty in Stock: 2,303
Reserve Stock: 30
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Number of LEDs: 
  • Output Current per LED: 
  • Supply Voltage: 8.5 to 40 V
  • Switching Frequency-Max: 200 kHz

NXP is a leading semiconductor company founded by Philips more than 50 years ago. Headquartered in Europe, the company has 31,000 employees working in more than 20 countries. NXP creates semiconductors, system solutions and software that deliver better sensory experiences in TVs, set-top boxes, identification applications, mobile phones, cars and a wide range of other electronic devices.

The SSL2101 is a Switched Mode Power Supply (SMPS) controller IC that operates directly from rectified mains and also in combination with a phase cut dimmer. It is designed to drive LED devices. The device includes a high-voltage power switch and a circuit to allow start-up directly from the rectified mains voltage. Furthermore the device includes high-voltage circuitry to supply the phase cut dimmer.

Features

  • Easy migration to existing lighting control infrastructure, TRIAC and transistor dimmers
  • Supports majority of available dimming solutions
  • Valley switching efficiency is optimized by built-in dedicated circuitry
  • Built-in demagnetization detection
  • The IC has built-in OverTemperature Protection (OTP)
  • Short-Winding Protection (SWP) and OverCurrent Protection (OCP)
  • The IC has internal VCC generation that allows start-up from rectified mains voltage
  • Natural dimming curve by logarithmic correction
  • High efficiency and high power factor for SSL applications below 15 W
  • Fewer external components due to high integration level, ideal for small form-factor applications with closed casings
  • Switched SMPS controller with buck and flyback configurations
  • Meets safety and power factor regulations
  • Built-in protection circuitry
  • Supports start-up from rectified mains voltage
  • Thermal enhanced and small SO16 package

Applications

  • SSL, retro-fit lamps, e.g. GU10, -1 W to 10 W
  • LED modules, separate power supplies, e.g. LED spots, down-lights, 10 W to 15 W
  • LED strings, e.g. retail display, 1 W to 15 W

 

The SSL2101T/N1,518 is a SMPS IC for dimmable LED lighting with 8.5-40V input and up to 200kHz oscillator frequency in a 16-Lead SO Package.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 00800 123 69874

Product Reviews (0)

Hints & Tips (0)

Product Hints & Tips
0 hints & tips

* There is currently no detailed product information available.
For more information, please call 00800 123 69874

Recently Viewed Items

NXP
SSL2101T/N...
SSL2101 Series 276 VAC 3.75 mA SMPS Control IC for LED driver - SOIC-16
From £1.21 GBP
 

NEED HELP? WE'RE AVAILABLE AT 00800 123 69874

Stay in touch with the latest news...

MINI-REEL CALCULATOR

Future Electronics offers this product to be custom packaged onto our production ready Mini-Reels.

Select the number of reels you require and the quantity of components to be placed on each reel.
2 is the minimum quantity and 2499 is the maximum quantity that can go on this Mini-Reel.
Number of Reels
Number of Components
Calculate
NOW
No. of
Reels
Quantity per Reel Unit Price
inc. Reeling fee
Ext. Price
inc. Reeling fee
1 2 £3.2130 GBP £6.43 GBP
A £4.00 reeling fee will be applied to each reel ordered. Mini-Reels are custom product and are non-cancelable and non-returnable