NATIONAL SEMICONDUCTOR   

LM3445 Series Triac Dimmable Offline LED Driver – MINI SOIC-10

Mfr Part#: LM3445MM/NOPB
Mounting Method:  SurfaceMount 

Package Style:  MSOP-10 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

£1.57 GBP (each)
1000+ £1.57

Availability

Qty in Stock: 8,000
Reserve Stock: 3,000
In Transit: 270,000
LT: 5-10 Days
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • Number of LEDs: 1
  • Output Current per LED: 0.77 A
  • Supply Voltage: 8 to 12 V
  • Switching Frequency-Max: 1 MHz

National’s PowerWise LED drivers such as the LM34xx/LM340x/LM35xx families offer a maximum power-to-performance ratio, which means you get more features than standard incandescent and fluorescent lighting solutions at a fraction of the wattage. Using National’s PowerWise LED drivers, results in energy-efficient solutions that reduce power consumption.

The LM3445 is an adaptive constant off-time AC/DC buck (step-down) constant current controller designed to be compatible with triac dimmers. The LM3445 provides a constant current for illuminating high power LEDs and includes a triac dim decoder. The dim decoder allows wide range LED dimming using standard triac dimmers. The high frequency capable architecture allows the use of small external passive components. 

Key Features

  • Triac dim decoder circuit for LED dimming
  • Application voltage range 80 VAC – 270 VAC
  • Capable of controlling LED currents greater than 1A
  • Adjustable switching frequency
  • Low quiescent current
  • Adaptive programmable off-time allows for constant ripple current
  • Thermal shutdown
  • No 120 Hz flicker
  • Low profile 10 pin MSOP Package
  • Patent pending drive architecture

Applications

  • Retro Fit Triac Dimming
  • Solid State Lighting
  • Industrial and Commercial Lighting
  • Residential Lighting

 

The LM3445MM/NOPB comes in a 10 pin MINI SOIC and is available on a 1000 piece reel.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 00800 123 69874

Product Reviews (0)

Hints & Tips (0)

Product Hints & Tips
0 hints & tips

* There is currently no detailed product information available.
For more information, please call 00800 123 69874

Recently Viewed Items

NATIONAL SEMICONDUCTOR
LM3445MM/N...
LM3445 Series Triac Dimmable Offline LED Driver – MINI SOIC-10
From £1.57 GBP
 

NEED HELP? WE'RE AVAILABLE AT 00800 123 69874

Stay in touch with the latest news...