TYCO ELECTRONICS   

6 Position 4 mm Pitch Printed Circuit Board Hermaphroditic Connector

Mfr Part#: 1954289-3
Mounting Method:  PCBMount 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

£0.6131 GBP (each)
1000+ £0.6131

Availability

Qty in Stock: 1,000
Reserve Stock: 2,980
In Transit: N/A
LT: N/A
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • Type: Board to Board
  • Style/Orientation: 
  • Number of Contacts/Positions: 6
  • Center Line/Contact Spacing: 4 mm
  • Termination: Surface Mount

The Hermaphroditic Blade and Receptacle connector is a new SMT connector and is intended for use with in-line board-to-board applications.

The low profile surface mount connector uses hermaphroditic blades and receptacle to allow for a more flexible connection between printed circuit boards.

Connections can be made by sliding the two boards together horizontally or vertically.  The unique capability to slide the two boards together vertically makes replacement of a board in mid strip easier by lifting up the strip to be replaced and lowering in the new one.

Key Features:

  • Available in 2, 4 and 6 positions
  • Connector mates to itself
  • 3 axis mating
  • Connector can articulate for 90 to 180 degrees
  • Low Profile compatible with SMT and reflow processing
  • Rounded corners to minimize shadowing
  • Redundant SMT pads
  • Solder pad footprint compatible with Tyco Electronics SMT Poke-In LED connector
The 1954289-3 is a 6 position white SMT hermaphroditic connectors.

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 00800 123 69874

Product Reviews (0)

Hints & Tips (0)

Product Hints & Tips
0 hints & tips

* There is currently no detailed product information available.
For more information, please call 00800 123 69874

Recently Viewed Items

TYCO ELECTRONICS
1954289-3
6 Position 4 mm Pitch Printed Circuit Board Hermaphroditic Connector
From £0.6131 GBP
 

NEED HELP? WE'RE AVAILABLE AT 00800 123 69874

Stay in touch with the latest news...