E-SWITCH  

TL3301 Series SPST 1.6 N Round Button Gull Wing Surface Mount Tactile Switch

Mfr Part#: TL3301AF160QG
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

£0.1413 GBP (each)
1000 - 3000 £0.1413
4000 - 7000 £0.1277 (Save 10%)
8000+ £0.1234 (Save 13%)

Availability

Qty in Stock : 24,000
On Order :
150,000
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • Switch Operation: Off-Mom
  • Circuitry: SPST N.O.
  • Voltage Rating: 50 V
  • Current Rating: 50 mA
  • Insulation Resistance: 100 MΩ
  • Actuation Force: 1.6 N
  • Contact Material: Silver
  • Operating Force: 160 g
  • Contact Plating: Silver
  • Actuator Style: Round Button
  • Termination Style: Gull Wing
  • Dielectric Withstanding Voltage: 250 V
  • Operating Temperature: -20 to +70 °C
  • Dimension: 6 x 6 mm

The TL3301 Series are 1.6 N Round Button Gull Wing Surface Mount Tactile Switches.

Features:

  • SMT Design
  • Compatible with lead-free soldering

Applications:

  • Telecommunications
  • Consumer Electronics
  • Audio/visual
  • Medical
  • Testing/instrumentation
  • Computer/servers/peripherals

View the TL3301 series of Tactile Switches

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 00800 123 69874

Product Reviews (0)

Stay in touch with the latest news...