LITTELFUSE  

SMBJ Series 600 W 15 V Uni-Directional Surface Mount TVS Diode - DO-214AA

Mfr Part#: SMBJ15A
Mounting Method:  Surface Mount
Package Style:  SMB (DO-214AA)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

£0.0631 GBP (each)
3000 £0.0631
6000+ £0.0573 (Save 9%)

Availability

Qty in Stock : 2,010,000
On Order :
6,717,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Breakdown Voltage-Max: 18.5 V
  • Breakdown Voltage-Min: 16.7 V
  • Clamping Voltage-Max: 24.4 V
  • Directional: Uni-Directional
  • Power Dissipation: 600 W
  • Peak Output Current: 24.6 A
  • Reverse Leakage Current: 1 µA
  • Peak Power: 600 W
  • Test Current: 1 mA
  • Standoff Voltage: 15 V
  • Forward Voltage: 5 V
  • Operating Temp Range: -65 to +150 °C
  • Storage Temperatue Range: -65 to +175 °C
  • Capacitance: 1300 pF

* There is currently no detailed product information available.
For more information, please call 00800 123 69874

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 00800 123 69874

Product Reviews (0)

Stay in touch with the latest news...