LITTELFUSE  

122 Series Beryllium Copper 15 A 250 V PC Mount Ø 1/4 inch Ear Clip Fuseholder

Mfr Part#: 01220088Z
Packaging:  BAG
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

£0.2437 GBP (each)
30 - 299 £0.2437
300 - 1749 £0.2186 (Save 10%)
1750+ £0.1864 (Save 24%)

Availability

Qty in Stock : 34,203
On Order :
99,000
Min. Order Qty: 30
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Hold Fuse Type: Clip
  • Dimension: 7.11 x 7.87 mm
  • Diameter: 6.35 mm
  • Contact Material: Beryllium Copper
  • Contact Plating: Tin
  • Rated Voltage: 250 V
  • Current Rating: 15 A
  • Termination Style: PC Pin
  • Height - Max: 10.67 mm

* There is currently no detailed product information available.
For more information, please call 00800 123 69874

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 00800 123 69874

Product Reviews (0)

Stay in touch with the latest news...