SEMTECH  

RCLAMP Series 25 V 0.5 pF Uni-Directional Ultra-Low Capacitance TVS Diode Array

Mfr Part#: RCLAMP0502B.TCT
Mounting Method:  Surface Mount
Package Style:  SC-75
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

£0.2059 GBP (each)
3000+ £0.2059

Availability

Qty in Stock : 1,092,000
On Order :
405,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • No of Channels: 2
  • Directional: Uni-Directional
  • Clamping Voltage-Max: 25 V
  • Breakdown Voltage-Max: 5 V
  • Standoff Voltage: 5 V
  • Capacitance: 0.5 pF
  • Operating Temp Range: -55 to +125 °C
  • ESD Voltage-Max: ±15 kV
  • Leakage Current: 1 µA
  • Storage Temperatue Range: -55 to +150 °C

* There is currently no detailed product information available.
For more information, please call 00800 123 69874

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 00800 123 69874

Product Reviews (0)

Stay in touch with the latest news...