SEMTECH  

SRV Series 17.5 V 3 pF SMT RailClamp® Low Capacitance TVS Diode Array SOT-23-6L

Mfr Part#: SRV05-4.TCT
Mounting Method:  Surface Mount
Package Style:  SOT-23-6 (SOT-26)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

£0.3018 GBP (each)
3000+ £0.3018

Availability

Qty in Stock : 687,000
On Order :
1,095,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • No of Channels: 4
  • Directional: Uni-Directional
  • Clamping Voltage-Max: 17.5 V
  • Breakdown Voltage-Max: 6 V
  • Standoff Voltage: 5 V
  • Capacitance: 3 pF
  • Operating Temp Range: -55 to +125 °C
  • ESD Voltage-Max: ±15 kV
  • Leakage Current: 5 µA
  • Storage Temperatue Range: -55 to +150 °C

The SRV05-4.TCT is a Rail Clamp, Low Capacitance TVS Diode Array, designed to protect high speed data interfaces.

It has been specifically designed to protect sensitive components which are connected to data and transmission lines from overvoltage caused by electrostatic discharge (ESD), electrical fast transients (EFT), and lightning.

Features:

  • Array of surge rated diodes with internal TVS Diode
  • Small package saves board space
  • Protects four I/O lines
  • Low capacitance 3 pF typical
  • Low clamping voltage
  • Low operating voltage: 5.0 V
  • Solid-state silicon-avalanche technology

Applications:

  • USB 2.0 power and data line protection
  • Video graphics cards and SIM ports
  • Monitors and flat panel displays
  • Digital visual interface (DVI)
  • 10/100 ethernet and notebook computers

View the Available SRV05 series of ESD Protection and Diode Arrays

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 00800 123 69874

Product Reviews (0)

Stay in touch with the latest news...