LITTELFUSE  

PGB1 Series 150 V 0.06 pF Bi-Directional 0603 SMT PulseGuard® ESD Suppressor

Mfr Part#: PGB1010603MR
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

£0.1699 GBP (each)
1000 - 2000 £0.1699
3000 - 4000 £0.1510 (Save 11%)
5000+ £0.1502 (Save 12%)

Availability

Qty in Stock : 892,000
On Order :
780,000
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • No of Channels: 1
  • Directional: Bi-Directional
  • Clamping Voltage-Max: 150 V
  • Capacitance: 0.06 pF
  • Operating Temp Range: -65 to +125 °C
  • ESD Voltage-Max: ±15 kV

The PGB1010603MR is a Surface Mount PulseGuard ESD Suppressor with clamping voltage of 150 V and a case size of 0603, helps to protect sensitive electronic equipment against electrostatic discharge (ESD).

 They supplement the on-chip protection of integrated circuitry and are best suited for low-voltage, high-speed applications where low capacitance is important.

Features:

  • ROHS Compliant, lead-free and available halogen-free
  • Ultra-low capacitance
  • Low leakage current
  • Fast response time
  • Bi-directional
  • Withstands multiple ESD strikes
  • Compatible with pick-and place processes
  • Available in 1000, 3000, 5000 and 10000 piece reels (EIA-RS481)

Applications:

  • HDTV Hardware
  • Laptop/Desktop Computer
  • Network Hardware
  • Computer Peripherals
  • Digital Camera
  • External Storage
  • Set-Top Box
  • Antenna

View the PGB10 Series of ESD Protection and Diode Arrays

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 00800 123 69874

Product Reviews (0)

Stay in touch with the latest news...