MICROCHIP  

RN52 2.4 - 2.48 GHz 3 Mbps Bluetooth Audio 3.0 Module

Mfr Part#: RN-52-EK
Packaging:  KIT
Std Packaging Qty:  1

 
 

Share


Prices

£131.68 GBP (each)
1+ £131.68

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Bluetooth
  • Core Supported: RN-52

The RN-52-EK is an evaluation kit for RN-52 fully certified bluetooth version 3.0 audio module.

This kit has the flexibility to connect directly to a PC via a standard USB interface or to embedded processors through the TTL UART interface. The status LEDs, switches, and signal headers enable rapid prototyping and integration into existing systems.

Features:

  • Dual-channel audio output and input
  • Easy access to GPIO pins
  • Built-in amplifier for stereo audio output
  • 6 pushbuttons to control audio playback
  • Status LEDs
  • Connections for the programmer and UART interface

Kit Contents:

  • RN52 Evaluation board
  • USB cable
  • Two USB-powered stereo mini-speakers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 00800 123 69874

Product Reviews (0)

Stay in touch with the latest news...