Discovery Kit for the STM8AF and STM8AL Automotive Series

Packaging:  KIT
Std Packaging Qty:  1




£17.94 GBP (each)
1+ £17.94


Qty in Stock : 6
Factory Stock : 0
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart


Product Highlight

  • Type: Programmer/Debugger/Software
  • Core Supported: STM8AF / STM8AL

The STM8A-DISCOVERY is a STM8AF and STM8AL discovery kit demos LIN and a segment LCD using the STM8AL3L68.

The STM8A-DISCOVERY helps user discover the STM8AF and STM8AL automotive microcontroller family features and develop your applications through two dedicated application boards that can be connected together via a LIN network.

The STM8AF board can perform both CAN and LIN communications with the MCU powered at 5 V and is ready to be connected into a network with its integrated transceiver.


  • On-board ST-LINK/V2 included for debugging and programming
  • Board power supply: through 5 V USB bus
  • Internal dual ST662A step-up converter building the 12 Vdc when powered by USB port
  • External application power supply VBAT (up to 14 Vdc)
  • 16 MHz HSE XTAL crystal oscillator
  • L99PM62GXP power management IC with LIN and high speed CAN with SPI control interface and high-side drivers
  • Two push buttons (USER1 and USER2)
  • Extension header for L99PM62GXP including relays, high-side outputs and wake-up capabilities

View the available STM8A series of evaluation kit

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 00800 123 69874

Product Reviews (0)

Stay in touch with the latest news...