STMICROELECTRONICS  

Evaluation Board for STM32F373XX ARM Cortex-M4 Core-Based Microcontrollers

Mfr Part#: STM32373C-EVAL
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Prices

£187.45 GBP (each)
1+ £187.45

Availability

Qty in Stock : 0
On Order :
2
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Application Development
  • Core Supported: STM32

The STM32373C-EVAL is a evaluation board, designed as a complete demonstration and development platform for STMicroelectronic’s ARM Cortex-M4 core-based STM32F373VCT6 microcontroller.

The full range of hardware features on the board can help the user evaluate all peripherals (USB FS, USART, audio DAC, microphone ADC, dot-matrix LCD, IrDA, LDR, MicroSD card, HDMI CEC, ECG, pressure sensor etc,) and develop their own applications. Extension headers make it possible to easily connect a daughter board or wrapping board for a specific application.

Features:

  • STM32F373VCT6 microcontroller
  • Four 5 V power supply options
    • Power jack
    • ST-LINK/V2 USB connector
    • User USB connector
    • Daughter board
  • Audio jack connected to I2S DAC
  • Microphone connected to ADC through an amplifier
  • 2 GByte (or more) MicroSD card on SPI
  • RS232 communication configurable for communication of flash loader
  • Joystick with 4-direction control and selector
  • Reset, wakeup or Ttmper, and key buttons
  • 4 color user LEDs and 2 LEDs for MCU power range indicator
  • USB FS connector and touch slider
  • RTC with backup battery
  • Light dependent resistor (LDR)
  • Two HDMI connectors with DDC and CEC
  • IR transmitter and receiver
  • Potentiometer
  • Embedded ST-LINK/V2

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 00800 123 69874

Product Reviews (0)

Stay in touch with the latest news...