STMICROELECTRONICS  

Evaluation Board for Constant Current Inverse Buck LED Driver using L6562A

Mfr Part#: EVL6562A-LED
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

£29.03 GBP (each)
1+ £29.03

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: LED Driver Evaluation
  • Core Supported: L6562A

This product cannot ship to Asia and Europe.

The EVL6562A-LED is a evaluation board for L6562A constant-current inverse buck LED driver.

The board has protection features that are activated in case of overload or short circuit, open loop for each stage or input overvoltage. All the protection features have an auto-restart function − they do not need to be deactivated manually after intervention.

Features:

  • Extended European Input mains range: 177 to 277 VAC
  • Universal input mains range: 85 to 305 VAC
  • Output voltage: 48 V at 2.7 A
  • Long lifetime − electrolytic capacitors are not used
  • Overall efficiency at full load: better than 93%
  • No heatsinks needed
  • Safety: double insulation, according to EN60950, SELV
  • Mains harmonics: according to EN61000-3-2 Class-C
  • EMI: according to EN55022-Class-B
  • Dimensions: 75 x 135 mm, 30 mm components maximum height
  • PCB: single side, 35 μm, FR-4, mixed PTH/SMT
  • RoHS and halogen-free compliant

Application:

  • SMPS for LED street lighting

View the available L6562A series of LED drivers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 00800 123 69874

Product Reviews (0)

Stay in touch with the latest news...