AMS  

Programmable Board for AS5048 Rotary Encoder

Mfr Part#: AS5048 DB
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

£124.34 GBP (each)
1+ £124.34

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Position Sensing
  • Core Supported: AS5048

The AS5048 DB is a evaluation board for the AS5048 14-Bit Magnetic Rotary Encoder. It has an operating temperature ranging from -40°C to +150°C.

Features:

  • 360° contactless angle position sensor
  • Standard SPI or high speed I²C interface and PWM
  • Simple programmable zero position via SPI or I²C command
  • No programmer needed
  • 14-bit full scale resolution 0.0219°/LSB
  • Angle accuracy 0.05°after system linearization and averaging
  • Daisy chain capability
  • Tolerant to air gap variations magnetic field input range: 30mT – 70mT
  • 3.3 V / 5 V compliant

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 00800 123 69874

Product Reviews (0)

Stay in touch with the latest news...