CoM & SoM SEMINAR 

 

 

















April 23rd 2018, Daniel Hotel - Ramat Yam 60 Herzelia


Registration is free of charge and pending Future Israel approval.


The CoM and SoM (System on a Module) solution offers a dense package computer system for use in small or specialized applications that require low power consumption or small physical size as is needed in embedded systems.



Since CoM is very compact and highly integrated, even complex CPUs including multi-core technology, can be realized on a CoM and SoM.

Some devices also incorporate field-programmable gate array (FPGA) components. FPGA-based functions can be added as IP cores to the CoM itself or to the carrier card. Using FPGA IP cores adds to the modularity of a CoM concept, because I/O functions can be adapted to special needs without extensive rewiring on the printed circuit board.

  Details :
08:30-09:30 Welcome and registration
09:30-09:45 Introduction -Israel Shem-Tov High-End FAE at Future Israel
09:45-10:30 iWave SoM portfolio update –Immanuel Rathinam Associate Director at iWave
10:30-11:15 Deep Dive on Zynq, Arria 10 and i.MX8 SoMs - Immanuel Rathinam Associate Director iWave
11:15-11:30 Coffee Break & Exhibition
11:30-12:15 Scale your engineering performance utilizing Computer-On-Modules - Diethard Fent EMEA Partner Manager Congatec
12:15-13:00 Microchip A5 SoM- Israel Shem-Tov FAE at Future
13:00-14:00 Lunch Break & Exhibition
14:00-14:30 The i.MX 8M family of applications processors based on Arm® Cortex®-A53 and Cortex-M4 - Israel Shem-Tov FAE at Future
14:30-15:00 How to Accelerate Your Arm Development with ARM Development Tools- Alex Birman Field Application Engineer
15:00-15:30 Memory/Technexion/Power- Beni Tushiner FAE at Semix
15:30 Summary and Lottery


Stay in touch with the latest news...