LITTELFUSE  

LT Series 320 V 1.2 kA Radial Kinked Lead Metal Oxide Varistor

Mfr Part#: V320LT7P
Mounting Method:  Through Hole
Package Style:  RADIAL
Packaging:  REEL
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

£0.0997 GBP (each)
10000+ £0.0997 (Save 1%)

Availability

Qty in Stock : 0
On Order :
1,961,000
Min. Order Qty: 10,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • Capacitance: 65 pF
  • Clamping Voltage-Max: 850 V
  • Peak Output Current: 10 A
  • Rated Voltage: 320 V
  • RMS Voltage-Max: 420 V

* There is currently no detailed product information available.
For more information, please call 00800 123 69874

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 00800 123 69874

Product Reviews (0)

Stay in touch with the latest news...