SEMTECH  

UCLAMP Series 12.5 V 160 pF SMT uClamp™ 1-Line ESD Protection - SOD-523

Mfr Part#: UCLAMP0501H.TCT
Mounting Method:  Surface Mount
Package Style:  SOD-523 (SC-79)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

£0.1419 GBP (each)
3000+ £0.1419

Availability

Qty in Stock : 390,000
On Order :
201,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • No of Channels: 1
  • Directional: Uni-Directional
  • Clamping Voltage-Max: 12.5 V
  • Breakdown Voltage-Max: 6 V
  • Standoff Voltage: 5 V
  • Capacitance: 160 pF
  • Operating Temp Range: -55 to +125 °C
  • ESD Voltage-Max: ±15 kV
  • Leakage Current: 5 µA
  • Storage Temperatue Range: -55 to +150 °C

* There is currently no detailed product information available.
For more information, please call 00800 123 69874

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 00800 123 69874

Product Reviews (0)

Stay in touch with the latest news...