STMICROELECTRONICS  

Evaluation Board for the STM32F746 Microcontroller w/ ARM® Cortex®-M7 core

Mfr Part#: STM32F746G-DISCO
Packaging:  BOX
Std Packaging Qty:  1

 
 

Share


Prices

£42.39 GBP (each)
1+ £42.39

Availability

Qty in Stock : 20
Factory Stock : 0
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Application Development
  • Core Supported: STM32

The STM32F7 discovery kit allows users to develop and share applications with the STM32F7 Series microcontollers based on ARM® Cortex®-M7 core.

Features:

  • STM32F746NGH6 MCU w/1 MB Flash and 340 KB RAM
  • BGA216 Package
  • On-board ST-LINK/V2-1 supporting USB re-enumeration 
  • Mbed-enabled (mbed.org)
  • USB functions: virtual COM port, mass storage, debug port
  • 4.3-inch 480x272 color LCD-TFT with capacitive touch screen
  • Camera connector
  • SAI audio codec
  • Audio line in and line out jack
  • Stereo speaker outputs
  • Two ST MEMS microphones
  • SPDIF RCA input connector
  • Two pushbuttons (user and reset)
  • 128-Mbit Quad-SPI Flash memory
  • 128-Mbit SDRAM (64 Mbits accessible)
  • Connector for microSD card
  • RF-EEPROM daughterboard connector
  • USB OTG HS with Micro-AB connectors
  • USB OTG FS with Micro-AB connectors
  • Ethernet connector compliant with IEEE-802.3-2002
  • Five power supply options:
  • ST LINK/V2-1
  • USB FS connector
  • USB HS connector
  • VIN from Arduino connector
  • External 5 V from connector
  • Power supply output for external applications: 3.3 V or 5 V
  • Arduino Uno V3 connectors
  • Comprehensive free software including a variety of examples, part of STM32Cube package
  • Supported by a wide choice of integrated development environments

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 00800 123 69874

Product Reviews (0)

Stay in touch with the latest news...