NXP  

3.3" (480 x 272) Landscape Transmissive TFT Capacitive Graphic LCD Display

Mfr Part#: RK043FN02H-CT
Packaging:  BOX
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

£22.74 GBP (each)
1+ £22.74

Availability

Qty in Stock : 29
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Diagonal Size: 4.3 in
  • Resolution: 480 x 272
  • Display Mode: Transmissive
  • Backlight: LED
  • Orientation: Landscape
  • Technology: Capacitive
  • Viewing Angle: 70 °
  • Operating Temp Range: -20 to +70 °C
  • Brightness: 350 cd/m2
  • Contrast Ratio: 500
  • Active Area: 95.04 x 53.86 mm
  • Interface Type: I2C
  • Response Time: 20 ms

* There is currently no detailed product information available.
For more information, please call 00800 123 69874

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 00800 123 69874

Product Reviews (0)

Stay in touch with the latest news...