MICROCHIP  

PIC32MM0064GPL036 General Purpose PIM for the PIC32MM “GPL” Series

Mfr Part#: MA320020
Packaging:  KIT
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

£18.89 GBP (each)
1+ £18.89

Availability

Qty in Stock : 1
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Plug-In Module
  • Core Supported: PIC32

The PIC32MM0064GPL036 Plug-In Module (PIM) is designed to plug into the Explorer 16 Development Board.

This PIM demonstrates the capabilities of the PIC32MM “GPL” family of low-power and low-cost devices.

The PIC32MM0064GPL036 Plug-in Module is designed
to demonstrate the capabilities of the PIC32MM0064GPL036
family using the Explorer 16 Development Board and MikroElectronika Click™ boards.

The pins from the device are mapped directly to the PIM connector (100-Pin ICE). 

Features:

  • The PIM includes the 64K flash PIC32MM0064GPL036,
         40 Pin UQFN Device
  • PIM is supported by Microchip’s development ecosystem including the MPLAB X IDE
         and the MPLAB XC32 Compiler
  • Due to the flexibility allowed by the PPS feature, the 40-pin device is capable
        of performing all of the base functions on the 100-pin Explorer 16 board

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 00800 123 69874

Product Reviews (0)

Stay in touch with the latest news...