MICROCHIP  

PIC ds/PIC Explorer 16/32 Development Board

Mfr Part#: DM240001-2
Packaging:  KIT
Std Packaging Qty:  1

 
 

Share


Prices

£60.28 GBP (each)
1+ £60.28

Availability

Qty in Stock : 3
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Application Development
  • Core Supported: PIC / dsPIC

The Explorer 16/32 Development Board is a flexible and convenient development, demonstration and testing platform for 16-bit PIC24 MCUs, dsPIC® DSCs and 32-bit PIC32 MCUs from Microchip Technology.

It features all the necessary hardware to begin developing and debugging a complete embedded application.

The board accepts Processor Plug-In Modules (PIMs) designed for the Explorer 16 or Explorer 16/32 development board for easy device swapping. In addition to the hardware features provided by the board, hardware expansion is possible through the use of PICtail™ Plus daughter cards and mikroBUS™ accessory boards.

Features:

  • 100 pin Plug-In Module (PIM) socket,
  • Power supply
         -USB Power through PICkit™-On-Board (PKOB), USB Type-C™ or USB-Serial Converter
         -9-15V DC Power Supply
  • On board USB to UART/I2C™ adapter for data exchange with PC/Mac/Linux based host
  • USB Type-C™ (host/device) and Type-A (host) support for apps using USB MCU
  • Hardware functionality extension by attaching accessory boards via
         -PICtail™ Plus interface
         -2x MikroElektronika mikroBUS™ interface
         -2x Digilent Pmod™ footprint
  • Alpha-numeric 16 x 2 LCD display, 8x User LEDs, 4x Push Buttons, 10k pot
  • Microchip's TC1047A high accuracy, analog output temperature sensor
  • Programmer/Debugger
         -Integrated USB programmer/debugger - PICkit™-On-Board (PKOB)
         -Interfaces to MPLAB ICD 3, MPLAB REAL ICE™, PICkit™
  • Support for all the existing and new PICtail™ Plus Daughter Cards

Kit Contents:

  • Explorer 16/32 main development board

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 00800 123 69874

Product Reviews (0)

Stay in touch with the latest news...