CYPRESS  

Development and Evaluation based on the EZ-BLE PSoC Module (CYBLE-224110-00)

Mfr Part#: CYBLE-224110-EVAL
Packaging:  KIT
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

£18.58 GBP (each)
1 - 4 £18.58
5 - 9 £16.62 (Save 11%)
10 - 24 £15.89 (Save 14%)
25 - 49 £15.37 (Save 17%)
50+ £14.86 (Save 20%)

Availability

Qty in Stock : 10
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Bluetooth
  • Frequency: 2.4 GHz
  • Core Supported: CYBLE-224110

The EZ-BLE™ PSoC® Evaluation Board enables you to
evaluate and develop applications on the EZ-BLE
PSoC Module.

The Cypress CYBLE-224110-00 module itself is a fully certified
and qualified module supporting Bluetooth® Low Energy (BLE)
wireless communication. The CYBLE-224110-00 is a turnkey
solution that includes onboard power amplifier (PA),
low noise amplifier (LNA),crystal oscillators, chip antenna,
passive components, and the Cypress PSoC® 4 BLE.

 

Features: (Module)

  • 9.5 mm × 15.4 mm × 1.80 mm (with shield)
  • Up to 400 meters line-of-sight
  • –40 °C to +105 °C
  • Up to 25 GPIOs
  • 256-KB flash memory, 32-KB SRAM memory
  • Bluetooth 4.1 qualified single-mode module
  • Certified to FCC, CE, MIC, KC, and IC regulations
  • 32-bit processor (0.9 DMIPS/MHz) with single-cycle 32-bit multiply, operating at up to 48 MH

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 00800 123 69874

Product Reviews (0)

Stay in touch with the latest news...