FUTURE ELECTRONICS DEV TOOLS  

Future Microsemi PolarFire MPF300 Avalanche Eval Board 2.0 - EU Power Supply

Mfr Part#: AVMPF300TS-02-EU
Packaging:  BOX
Std Packaging Qty:  1

 
 

Share


Prices

£135.85 GBP (each)
1+ £135.85

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: FPGA
  • Core Supported: MPF300

The Avalanche Development Kit allows developers to quickly prototype for the lowest power mid-range FPGA platform in the market. At the heart of the kit  is a 300k LE (logic element) PolarFire non-volatile FPGA from Microsemi. The PolarFire FPGA family is a cost optimized, lowest power mid-range density FPGA family with proven security and exceptional reliability.

Best in Class Features Include:

  • Microsemi PolarFire MPF300
  • Microsemi LX7167 step down converter
  • Microsemi Gigabit Ethernet PHY VSC8531
  • Microsemi embedded FlashPro 5
  • ALLIANCE 4Gb DDR3 synchronous DRAM (SDRAM)
  • HALO fast jack single port HFJ11
  • HALO shielded drum inductor HDS1255
  • High speed serial connectivity transceivers (SerDes)
  • Microchip 64Mb serial flash SST26VF064B
  • Microchip analog converter A/D MCP3903
  • Panasonic Wi-Fi module PAN9320
  • Sullins Arduino compatible expansion headers
  • Sullins MikroBus expansion headers
  • Sullins PMod expansion connector

The Avalanche board comes with a free 1-year gold license

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 00800 123 69874

Product Reviews (0)

Stay in touch with the latest news...