Search Results

46854 Results found for

Current Category:

Current Records:

Top Seller

ON SEMICONDUCTOR

MMBZ Series 40 W 27 V Bi-Directional Surface Mount Zener TVS Diode - SOT-23-3

Mfr Part#: MMBZ27VALT...
  

RoHS compliant

From as low as   £0.0145 GBP

Top Seller

NEXPERIA

PESD Series 12 Vcl 25 pF SMT Uni-Directional ESD Protection Diode - SOD-523

Mfr Part#: PESD5V0L1U...
  

RoHS compliant

From as low as   £0.0725 GBP

Compare products (5 maximum)

SEMTECH 

RCLAMP Series 15 V 0.4 pF Transient Voltage Suppressor Array - SLP2510P8

Mfr Part#:  RCLAMP0524PATCT

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  £0.3080  (GBP) (Buy {0})

In Stock:  Yes

Directional
Uni-Directional
Clamping Voltage-Max
15 V
Capacitance
0.8 pF
Operating Temp Range
-55 to +125 °C
EATON 

AGC Series Fast-Acting 250 VAC 3 A Ø 6.35 x 31.75 mm Glass Cartridge Fuse

Mfr Part#:  BK-AGC-3-R

Packaging : BULK 
Std Packaging Qty: 100
Min Order Qty: 100

As low as:  £0.3914  (GBP) (Buy {0})

In Stock:  Yes

Voltage Rating
250 V
Current Rating
3 A
Resistance
0.045 Ω
Interrupting Rating
100 A
Typical Melting I2T
0.0167 A
Dimension
6.3 x 32 mm
KEYSTONE 

Ultra Low Profile SMT Coin Cell Battery Contact Retainer for 20 mm Cell

Mfr Part#:  3002TR

Packaging : REEL 
Std Packaging Qty: 500
Min Order Qty: 500

As low as:  £0.3298  (GBP) (Buy {0})

In Stock:  Yes

Dimension
20 mm
LITTELFUSE 

LA Series 200 VDC 150 V RMS 430 V Clamp 1200 A 150 pF Radial Lead Varistor

Mfr Part#:  V150LA1P

Packaging : BAG 
Std Packaging Qty: 1,500
Min Order Qty: 125

As low as:  £0.0776  (GBP) (Buy {0})

In Stock:  Yes

Capacitance
150 pF
RMS Voltage-Max
150 V
Varistor Voltage Range
225 to 275 V
Current Rating
1 mA
Energy
13 J
Insulation Resistance
1000 MΩ
ABRACON 

ABM7 Series 8 MHz ±20 ppm 18 pF -40 to +85 °C Mini Microprocessor Crystal

Mfr Part#:  ABM7-8.000MHZ-D2Y-T

Packaging : REEL 
Std Packaging Qty: 1,000
Min Order Qty: 1,000

As low as:  £0.1848  (GBP) (Buy {0})

In Stock:  Yes

Operating Frequency
8 MHz
ESR (Equivalent Series Resista...
50 Ω
Insulation Resistance
500 MΩ
Drive Level
100 µW
Storage Temperatue Range
-40 to +90 °C
Dimension
6 x 3.5 mm
LITTELFUSE 

600 W 28 V Uni-Directional SMT Transient Voltage Suppressor Diode - DO-214AA

Mfr Part#:  SMBJ28A

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  £0.0660  (GBP) (Buy {0})

In Stock:  Yes

Breakdown Voltage-Max
34.4 V
Directional
Uni-Directional
Power Dissipation
600 W
Peak Output Current
13.3 A
Reverse Leakage Current
1 µA
Peak Power
600 W
SEMTECH 

SD Series 44 V 350 W SMT Single Line TVS Diode for ESD Protection - SOD-323

Mfr Part#:  SD24C.TCT

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  £0.1993  (GBP) (Buy {0})

In Stock:  Yes

Directional
Bi-Directional
Power Dissipation
350 W
Peak Output Current
8 A
Reverse Leakage Current
1 µA
Peak Power
350 W
Standoff Voltage
24 V
LITTELFUSE 

0.27 mm Spring Brass Tin PCB Mount Cartridge Fuse Clip

Mfr Part#:  01110501Z

Packaging : BAG 
Std Packaging Qty: 2,000
Min Order Qty: 200

As low as:  £0.0333  (GBP) (Buy {0})

In Stock:  Yes

Hold Fuse Type
Clip
Dimension
5 x 3.86 mm
Diameter
0.27 mm
Contact Material
Spring Brass
Contact Plating
Tin
Rated Voltage
250 V
AAVID THERMALLOY 

7721 Series 200 °C Shoulder Washer 4 in Pounds Chemically Insert Shoulder Washer

Mfr Part#:  7721-7PPSG

Packaging : BAG 
Std Packaging Qty: 1,000
Min Order Qty: 100

As low as:  £0.0573  (GBP) (Buy {0})

In Stock:  Yes

Type
Washer
Material
Plastic
LITTELFUSE 

MLA Series 1206 42 VDC 30 V RMS 92 V Clamp 180 A 345 pF SMT Metal Oxide Varistor

Mfr Part#:  V42MLA1206H

Packaging : REEL 
Std Packaging Qty: 2,500
Min Order Qty: 2,500

As low as:  £0.2718  (GBP) (Buy {0})

In Stock:  Yes

Capacitance
345 pF
RMS Voltage-Max
30 V
Varistor Voltage Range
46 to 60 V
Current Rating
1 mA
Energy
0.8 J
Operating Temp Range
-55 to +125 °C