Search Results

49198 Results found for

Current Category:

Current Records:

Top Seller

NEXPERIA

PESD Series 12 Vcl 25 pF SMT Uni-Directional ESD Protection Diode - SOD-523

Mfr Part#: PESD5V0L1U...
  

RoHS compliant

From as low as   £0.1284 GBP

Top Seller

ON SEMICONDUCTOR

MMBZ Series 40 W 27 V Bi-Directional Surface Mount Zener TVS Diode - SOT-23-3

Mfr Part#: MMBZ27VALT...
  

RoHS compliant

From as low as   £0.0171 GBP

Compare products (5 maximum)

ON SEMICONDUCTOR 

SM05T1 Series 7.3 V 300 W Transient Voltage Suppressor Diode Array - SOT-23-3

Mfr Part#:  SM05T1G

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  £0.1177  (GBP) (Buy {0})

In Stock:  Yes

Breakdown Voltage-Max
7.3 V
Breakdown Voltage-Min
6.2 V
Clamping Voltage-Max
9.8 V
Directional
Uni-Directional
Power Dissipation
300 W
LITTELFUSE 

SMBJ Series 600 W 36 V BI-Directional SMT Transient Voltage Suppressor Diode

Mfr Part#:  SMBJ36CA

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  £0.0760  (GBP) (Buy {0})

In Stock:  Yes

Breakdown Voltage-Max
44.2 V
Directional
Bi-Directional
Power Dissipation
600 W
Peak Output Current
10.4 A
Reverse Leakage Current
1 µA
Peak Power
600 W
STMICROELECTRONICS 

SMAJ Series 400 W 33 V Bi Directional SMT TVS Diode - DO-214AC

Mfr Part#:  SMAJ33CA-TR

Packaging : REEL 
Std Packaging Qty: 5,000
Min Order Qty: 5,000

As low as:  £0.0686  (GBP) (Buy {0})

In Stock:  Yes

Breakdown Voltage-Min
36.7 V
Clamping Voltage-Max
69.7 V
Directional
Bi-Directional
Power Dissipation
400 W
Peak Output Current
7.5 A
Reverse Leakage Current
0.2 µA
CITIZEN FINEDEVICE 

CMR200T Series 32.768 kHz ±20 ppm 12.5 pF -40 to +85 °C SMT Tuning Fork Crystal

Mfr Part#:  CMR200T32768DZFT

Packaging : REEL 
Std Packaging Qty: 2,000
Min Order Qty: 2,000

As low as:  £0.1722  (GBP) (Buy {0})

In Stock:  Yes

Operating Frequency
32.768 kHz
ESR (Equivalent Series Resista...
50 kΩ
Drive Level
1 µW
Storage Temperatue Range
-55 to +125 °C
LITTELFUSE 

2920L Series 2920 33 V 1.5 A Surface Mount POLY-FUSE® Resettable PTC

Mfr Part#:  2920L150DR

Packaging : REEL 
Std Packaging Qty: 1,500
Min Order Qty: 1,500

As low as:  £0.1758  (GBP) (Buy {0})

In Stock:  Yes

Voltage Rating
33 V
Current Rating
40 A
Time to Trip
2 s
Rated Power
1.5 W
Operating Temp Range
-40 to +85 °C
Terminal Pitch
8 mm
RAYCHEM 

SMD Series 15 V 2.5 A Ihold Surface Mount PolySwitch Resettable Fuse

Mfr Part#:  SMD250F-2

Packaging : REEL 
Std Packaging Qty: 1,500
Min Order Qty: 1,500

As low as:  £0.1686  (GBP) (Buy {0})

In Stock:  Yes

Voltage Rating
15 V
Hold Current [Ih]
2.5 A
Trip Current
5 A
Operating Temp Range
-40 to +85 °C
Case Size
3425 (8763 Metric)
LITTELFUSE 

EV Series 1.5 A 400 to 600 V Through Hole Sensitive Gate SCR Thyristor - TO-92

Mfr Part#:  S402ES

Packaging : BAG 
Std Packaging Qty: 2,500
Min Order Qty: 500

As low as:  £0.1413  (GBP) (Buy {0})

In Stock:  Yes

On-State Voltage [Vtm]
1.7 V
On State Current [It]-Typ
0.95 A
Off-State Voltage [Vdrm]
400 V
Off-State Current [Idrm]
5 µA
Gate Trigger Current [Igt]-Max
200 µA
Hold Current [Ih]
5 mA
STMICROELECTRONICS 

SMCJ Series 1500 W 38.6 V Uni Directional Surface Mount TVS Diode -DO-214AB

Mfr Part#:  SMCJ33A-TR

Packaging : REEL 
Std Packaging Qty: 2,500
Min Order Qty: 2,500

As low as:  £0.1578  (GBP) (Buy {0})

In Stock:  Yes

SEMTECH 

SM Series 12 V 400 W Asymmetrical TVS Diode for Extended Common-Mode - SOT-23

Mfr Part#:  SM712.TCT

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  £0.5165  (GBP) (Buy {0})

In Stock:  Yes

Directional
Bi-Directional
Power Dissipation
400 W
Peak Output Current
17 A
Reverse Leakage Current
1 µA
Peak Power
400 W
Standoff Voltage
12 V
DIODES INCORPORATED 

SMAJ Series 400 W 40 V Surface Mount Bi-Directional TVS Diode - DO-214AC

Mfr Part#:  SMAJ40CA-13-F

Packaging : REEL 
Std Packaging Qty: 5,000
Min Order Qty: 5,000

As low as:  £0.0587  (GBP) (Buy {0})

In Stock:  Yes

Breakdown Voltage-Max
49.1 V
Breakdown Voltage-Min
44.4 V
Clamping Voltage-Max
64.5 V
Directional
Bi-Directional
Power Dissipation
400 W