Search Results

2133 Results found for

Current Category:

Current Records:

Top Seller

STMICROELECTRONICS

SMBJ Series 600 W 5 V Uni Directional SMT TVS Diode - DO-214AA

Mfr Part#: SMBJ5.0A-T...
  

RoHS compliant

From as low as   £0.0728 GBP

Top Seller

STMICROELECTRONICS

SMLVT Series 600 W 3.3 V Uni Directional Transil TVS Diode - DO-214AA

Mfr Part#: SMLVT3V3
  

RoHS compliant

From as low as   £0.1600 GBP

Compare products (5 maximum)

STMICROELECTRONICS 

ESDALC Series 1 Channel 6.1 V Uni-Directional Transil™ ESD Protection - SOD-882

Mfr Part#:  ESDALC6V1-1M2

Packaging : REEL 
Std Packaging Qty: 12,000
Min Order Qty: 12,000

As low as:  £0.0579  (GBP) (Buy {0})

In Stock:  Yes

No of Channels
1
Directional
Uni-Directional
Standoff Voltage
3 V
Capacitance
22 pF
Operating Temp Range
-40 to +125 °C
ESD Voltage-Max
±30 kV
STMICROELECTRONICS 

SMCJ Series 1500 W 38.6 V Uni Directional Surface Mount TVS Diode -DO-214AB

Mfr Part#:  SMCJ33A-TR

Packaging : REEL 
Std Packaging Qty: 2,500
Min Order Qty: 2,500

As low as:  £0.1638  (GBP) (Buy {0})

In Stock:  Yes

STMICROELECTRONICS 

SMBJ Series 600 W 21.1 V Bi Directional Surface Mount TVS Diode - DO-214AA

Mfr Part#:  SMBJ18CA-TR

Packaging : REEL 
Std Packaging Qty: 2,500
Min Order Qty: 2,500

As low as:  £0.0759  (GBP) (Buy {0})

In Stock:  Yes

STMICROELECTRONICS 

ACS108 Series 800 V 10 mA Ihold 0.8 A Overvoltage Protected AC Switch-SOT-223

Mfr Part#:  ACS108-8SN-TR

Packaging : REEL 
Std Packaging Qty: 1,000
Min Order Qty: 1,000

As low as:  £0.3126  (GBP) (Buy {0})

In Stock:  Yes

STMICROELECTRONICS 

T835 Series 600 Vdrm 8 A Snubberless Triac AC Switch Surface Mount - TO-252

Mfr Part#:  T835-600B-TR

Packaging : REEL 
Std Packaging Qty: 2,500
Min Order Qty: 2,500

As low as:  £0.2680  (GBP) (Buy {0})

In Stock:  Yes

Type
Triac
Off-State Voltage [Vdrm]
600 V
Off-State Current [Idrm]
5 µA
Gate Trigger Current [Igt]-Max
35 mA
On-state RMS Current [Irms]-Ma...
8 A
Hold Current [Ih]
35 mA
STMICROELECTRONICS 

SMAJ Series 400 W 33 V Bi Directional SMT TVS Diode - DO-214AC

Mfr Part#:  SMAJ33CA-TR

Packaging : REEL 
Std Packaging Qty: 5,000
Min Order Qty: 5,000

As low as:  £0.0712  (GBP) (Buy {0})

In Stock:  Yes

Breakdown Voltage-Min
36.7 V
Clamping Voltage-Max
69.7 V
Directional
Bi-Directional
Power Dissipation
400 W
Peak Output Current
7.5 A
Reverse Leakage Current
0.2 µA
STMICROELECTRONICS 

USBLC6 Series 4 Line 6 V Uni / Bi-Directional ESD Protection - SOT-23-6

Mfr Part#:  USBLC6-4SC6

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  £0.1072  (GBP) (Buy {0})

In Stock:  Yes

No of Channels
4
Directional
Uni-Directional
Clamping Voltage-Max
17 V
Breakdown Voltage-Max
10 V
Breakdown Voltage-Min
6 V
Standoff Voltage
5.25 V
STMICROELECTRONICS 

ESDCAN24 Series 43 V 30 pF SMT Bi-Directional ESD Protection Diode - SOT-23

Mfr Part#:  ESDCAN24-2BLY

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  £0.0744  (GBP) (Buy {0})

In Stock:  Yes

No of Channels
2
Directional
Bi-Directional
Clamping Voltage-Max
40 V
Breakdown Voltage-Min
26.2 V
Capacitance
30 pF
Operating Temp Range
-40 to +150 °C
STMICROELECTRONICS 

SM6T Series 600 W 6.8 V Uni Directional Transient Voltage Suppressor - DO-214AA

Mfr Part#:  SM6T6V8A

Packaging : REEL 
Std Packaging Qty: 2,500
Min Order Qty: 2,500

As low as:  £0.0678  (GBP) (Buy {0})

In Stock:  Yes

Breakdown Voltage-Max
7.14 V
Directional
Uni-Directional
Power Dissipation
600 W
Peak Output Current
298 A
Reverse Leakage Current
20 µA
Peak Power
600 W
STMICROELECTRONICS 

ESDA Series 4 Channel 14.2V 100pF SMT Uni-Directional Transil™ Array - SOT-23-6

Mfr Part#:  ESDA14V2SC6

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  £0.0983  (GBP) (Buy {0})

In Stock:  Yes

No of Channels
4
Directional
Uni-Directional
Clamping Voltage-Max
35 V
Breakdown Voltage-Max
15.8 V
Breakdown Voltage-Min
14.2 V
Standoff Voltage
12 V