STMICROELECTRONICS  

Discovery Kit for the STM8S Series Microcontroller

Mfr Part#: STM8S-DISCOVERY
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

£5.73 GBP (each)
2+ £5.73

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: N/A
Min. Order Qty: 2
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Programmer/Debugger/Software
  • Core Supported: STM8S

The STM8S-DISCOVERY is a 8-bit MCU Evaluation Kit. It helps you to discover the STM8S features and to develop and share your own application.

Even though the STM8S-DISCOVERY is built around an STM8S105C6T6, it allows evaluation
of the main features of all the STM8S Access line MCUs. It includes an embedded debugger STLink,
and a touch sensing button.

Features :

  • STM8S105C6T6 microcontroller, 32 KB Flash, 2 KB RAM, 1 KB EEPROM
  • Powered by USB cable between PC and STM8S-DISCOVERY
  • Selectable power of 5 V or 3.3 V
  • Touch Sensing button, TS1
  • User LED, LD1
  • Extension header for all I/Os
  • Wrapping area for users own application
  • Embedded ST-LINK for STM8S
  • USB interface for programming and debugging
  • SWIM debug support

View the Available STM8S Series of Development Tools

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 00800 123 69874

Product Reviews (0)

Stay in touch with the latest news...